2225Y2500124JXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥606.00000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥606.00000
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: ¥920.81800
Datasheet
0.12 µF ±5% 250V Ceramic Capacitor X7R 2225 (5763 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2225Y2500124JXT

DigiKey Part Number
2225Y2500124JXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2225Y2500124JXT
Description
CAP CER 0.12UF 250V X7R 2225
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.12 µF ±5% 250V Ceramic Capacitor X7R 2225 (5763 Metric)
Datasheet
 Datasheet
EDA/CAD Models
2225Y2500124JXT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
2225 (5763 Metric)
Capacitance
Size / Dimension
0.224" L x 0.248" W (5.70mm x 6.30mm)
Tolerance
±5%
Thickness (Max)
0.098" (2.50mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2225Y5000124JXTKnowles Syfer02225Y5000124JXT-ND¥606.00000Upgrade
2225Y6300124JXTKnowles Syfer02225Y6300124JXT-ND¥606.00000Upgrade
2225Y2500124JDTKnowles Syfer02225Y2500124JDT-ND¥920.81800Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
500¥606.00000¥303,000
Manufacturers Standard Package
Unit Price without JCT:¥606.00000
Unit Price with JCT:¥666.60000