2225Y2500120KCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥1,491.24600
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥698.49400
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥426.55800
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥1,491.24600
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥698.49400
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥426.55800
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥403.98000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥1,491.24600
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥698.49400
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥426.55800
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥403.98000
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: ¥937.28400
Datasheet
12 pF ±10% 250V Ceramic Capacitor C0G, NP0 (1B) 2225 (5763 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2225Y2500120KCT

DigiKey Part Number
2225Y2500120KCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2225Y2500120KCT
Description
CAP CER 12PF 250V C0G/NP0 2225
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
12 pF ±10% 250V Ceramic Capacitor C0G, NP0 (1B) 2225 (5763 Metric)
Datasheet
 Datasheet
EDA/CAD Models
2225Y2500120KCT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
2225 (5763 Metric)
Capacitance
Size / Dimension
0.224" L x 0.248" W (5.70mm x 6.30mm)
Tolerance
±10%
Thickness (Max)
0.098" (2.50mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2225Y2500120FCTKnowles Syfer02225Y2500120FCT-ND¥1,491.24600Upgrade
2225Y2500120GCTKnowles Syfer02225Y2500120GCT-ND¥698.49400Upgrade
2225Y2500120JCTKnowles Syfer02225Y2500120JCT-ND¥426.55800Upgrade
2225Y5000120FCTKnowles Syfer02225Y5000120FCT-ND¥1,491.24600Upgrade
2225Y5000120GCTKnowles Syfer02225Y5000120GCT-ND¥698.49400Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
500¥403.98000¥201,990
Manufacturers Standard Package
Unit Price without JCT:¥403.98000
Unit Price with JCT:¥444.37800