2225Y2000560KFT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥4,251.14800
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥1,967.28200
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥1,190.13200
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥4,251.14800
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥1,967.28200
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥1,190.13200
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥1,125.84800
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥4,251.14800
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥1,967.28200
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥1,190.13200
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥1,125.84800
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: ¥403.98000
Datasheet
56 pF ±10% 200V Ceramic Capacitor C0G, NP0 (1B) 2225 (5763 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2225Y2000560KFT

DigiKey Part Number
2225Y2000560KFT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2225Y2000560KFT
Description
CAP CER 56PF 200V C0G/NP0 2225
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
56 pF ±10% 200V Ceramic Capacitor C0G, NP0 (1B) 2225 (5763 Metric)
Datasheet
 Datasheet
EDA/CAD Models
2225Y2000560KFT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
2225 (5763 Metric)
Capacitance
Size / Dimension
0.224" L x 0.248" W (5.70mm x 6.30mm)
Tolerance
±10%
Thickness (Max)
0.098" (2.50mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2225Y2000560FFTKnowles Syfer02225Y2000560FFT-ND¥4,251.14800Upgrade
2225Y2000560GFTKnowles Syfer02225Y2000560GFT-ND¥1,967.28200Upgrade
2225Y2000560JFTKnowles Syfer02225Y2000560JFT-ND¥1,190.13200Upgrade
2225Y2500560FFTKnowles Syfer02225Y2500560FFT-ND¥4,251.14800Upgrade
2225Y2500560GFTKnowles Syfer02225Y2500560GFT-ND¥1,967.28200Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
500¥1,125.84800¥562,924
Manufacturers Standard Package
Unit Price without JCT:¥1,125.84800
Unit Price with JCT:¥1,238.43280