
MP4315GRE-P | |
|---|---|
DigiKey Part Number | 1589-MP4315GRE-PTR-ND - Tape & Reel (TR) 1589-MP4315GRE-PCT-ND - Cut Tape (CT) 1589-MP4315GRE-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP4315GRE-P |
Description | IC REG BUCK ADJ 5A 20QFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.815V 1 Output 5A 20-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | MP4315GRE-P Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 42.75V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 350kHz ~ 1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Grade Automotive |
Output Type | Mounting Type Surface Mount, Wettable Flank |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 3.3V | Supplier Device Package 20-QFN (4x4) |
Voltage - Input (Max) 45V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥582.00000 | ¥582 |
| 10 | ¥436.90000 | ¥4,369 |
| 25 | ¥400.76000 | ¥10,019 |
| 100 | ¥361.09000 | ¥36,109 |
| 250 | ¥342.16800 | ¥85,542 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥330.76000 | ¥165,380 |
| 1,000 | ¥321.37300 | ¥321,373 |
| 1,500 | ¥316.67200 | ¥475,008 |
| 2,500 | ¥311.46240 | ¥778,656 |
| 3,500 | ¥308.41629 | ¥1,079,457 |
| 5,000 | ¥305.49000 | ¥1,527,450 |
| Unit Price without JCT: | ¥582.00000 |
|---|---|
| Unit Price with JCT: | ¥640.20000 |


