Similar
Similar
Similar
Parametric Equivalent

2225Y1K00822JDT | |
|---|---|
DigiKey Part Number | 2225Y1K00822JDT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2225Y1K00822JDT |
Description | CAP CER 8200PF 1KV X7R 2225 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±5% 1000V (1kV) Ceramic Capacitor X7R 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2225Y1K00822JDT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2225 (5763 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.248" W (5.70mm x 6.30mm) |
Tolerance ±5% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2225Y1K00822FFT | Knowles Syfer | 0 | 2225Y1K00822FFT-ND | ¥7,988.72800 | Similar |
| 2225Y1K00822GFT | Knowles Syfer | 0 | 2225Y1K00822GFT-ND | ¥3,675.98200 | Similar |
| 2225Y1K00822JFT | Knowles Syfer | 0 | 2225Y1K00822JFT-ND | ¥2,213.90800 | Similar |
| 2225Y1K00822JXT | Knowles Syfer | 0 | 2225Y1K00822JXT-ND | ¥539.73400 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥915.46400 | ¥457,732 |
| Unit Price without JCT: | ¥915.46400 |
|---|---|
| Unit Price with JCT: | ¥1,007.01040 |


