Upgrade
Parametric Equivalent
Parametric Equivalent

2225Y1K00682GCT | |
|---|---|
DigiKey Part Number | 2225Y1K00682GCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2225Y1K00682GCT |
Description | CAP CER 6800PF 1KV C0G/NP0 2225 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±2% 1000V (1kV) Ceramic Capacitor C0G, NP0 (1B) 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2225Y1K00682GCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2225 (5763 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.248" W (5.70mm x 6.30mm) |
Tolerance ±2% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2225Y1K00682FCT | Knowles Syfer | 0 | 2225Y1K00682FCT-ND | ¥1,612.39600 | Upgrade |
| 2225Y1K00682GFT | Knowles Syfer | 0 | 2225Y1K00682GFT-ND | ¥3,154.11000 | Parametric Equivalent |
| 2225Y1K00682GKT | Knowles Syfer | 0 | 1608-2225Y1K00682GKTTR-ND | ¥1,269.29000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥754.48200 | ¥377,241 |
| Unit Price without JCT: | ¥754.48200 |
|---|---|
| Unit Price with JCT: | ¥829.93020 |



