Similar
Similar
Similar
Parametric Equivalent

2225Y1K00122JDT | |
|---|---|
DigiKey Part Number | 2225Y1K00122JDT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2225Y1K00122JDT |
Description | CAP CER 1200PF 1KV X7R 2225 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1200 pF ±5% 1000V (1kV) Ceramic Capacitor X7R 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2225Y1K00122JDT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2225 (5763 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.248" W (5.70mm x 6.30mm) |
Tolerance ±5% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2225Y1K00122FFT | Knowles Syfer | 0 | 2225Y1K00122FFT-ND | ¥24.44920 | Similar |
| 2225Y1K00122GFT | Knowles Syfer | 0 | 2225Y1K00122GFT-ND | ¥11.31934 | Similar |
| 2225Y1K00122JFT | Knowles Syfer | 0 | 2225Y1K00122JFT-ND | ¥6.85026 | Similar |
| 2225Y1K00122JXT | Knowles Syfer | 0 | 2225Y1K00122JXT-ND | ¥4.06928 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥848.74400 | ¥424,372 |
| Unit Price without JCT: | ¥848.74400 |
|---|---|
| Unit Price with JCT: | ¥933.61840 |


