Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar

2225Y1000823JCT | |
|---|---|
DigiKey Part Number | 2225Y1000823JCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2225Y1000823JCT |
Description | CAP CER 0.082UF 100V C0G 2225 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.082 µF ±5% 100V Ceramic Capacitor C0G, NP0 (1B) 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2225Y1000823JCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2225 (5763 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.248" W (5.70mm x 6.30mm) |
Tolerance ±5% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2225Y1000823FCT | Knowles Syfer | 0 | 2225Y1000823FCT-ND | ¥6,393.12000 | Upgrade |
| 2225Y1000823GCT | Knowles Syfer | 0 | 2225Y1000823GCT-ND | ¥2,947.30800 | Upgrade |
| 2225Y1000823JXT | Knowles Syfer | 0 | 2225Y1000823JXT-ND | ¥770.07400 | Similar |
| 2225Y2000823JXT | Knowles Syfer | 0 | 2225Y2000823JXT-ND | ¥770.07400 | Similar |
| 2225Y2500823JXT | Knowles Syfer | 0 | 2225Y2500823JXT-ND | ¥770.07400 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥1,777.73000 | ¥888,865 |
| Unit Price without JCT: | ¥1,777.73000 |
|---|---|
| Unit Price with JCT: | ¥1,955.50300 |


