Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

2225Y1000822KFT | |
|---|---|
DigiKey Part Number | 2225Y1000822KFT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2225Y1000822KFT |
Description | CAP CER 8200PF 100V C0G/NP0 2225 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±10% 100V Ceramic Capacitor C0G, NP0 (1B) 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2225Y1000822KFT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2225 (5763 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.248" W (5.70mm x 6.30mm) |
Tolerance ±10% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2225Y1000822FFT | Knowles Syfer | 0 | 2225Y1000822FFT-ND | ¥5,100.33000 | Upgrade |
| 2225Y1000822GFT | Knowles Syfer | 0 | 2225Y1000822GFT-ND | ¥2,356.10000 | Upgrade |
| 2225Y1000822JFT | Knowles Syfer | 0 | 2225Y1000822JFT-ND | ¥1,423.44200 | Upgrade |
| 2225Y2000822FFT | Knowles Syfer | 0 | 2225Y2000822FFT-ND | ¥5,100.33000 | Upgrade |
| 2225Y2000822GFT | Knowles Syfer | 0 | 2225Y2000822GFT-ND | ¥2,356.10000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥1,346.30200 | ¥673,151 |
| Unit Price without JCT: | ¥1,346.30200 |
|---|---|
| Unit Price with JCT: | ¥1,480.93220 |


