2225Y1000682JCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥1,747.43400
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥816.80600
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥1,747.43400
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥816.80600
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥498.02800
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥1,747.43400
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥816.80600
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥498.02800
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥1,612.39600
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥754.48200
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥460.41000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥1,612.39600
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥754.48200
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥460.41000
Datasheet
6800 pF ±5% 100V Ceramic Capacitor C0G, NP0 (1B) 2225 (5763 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2225Y1000682JCT

DigiKey Part Number
2225Y1000682JCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2225Y1000682JCT
Description
CAP CER 6800PF 100V C0G/NP0 2225
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
6800 pF ±5% 100V Ceramic Capacitor C0G, NP0 (1B) 2225 (5763 Metric)
Datasheet
 Datasheet
EDA/CAD Models
2225Y1000682JCT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
2225 (5763 Metric)
Capacitance
Size / Dimension
0.224" L x 0.248" W (5.70mm x 6.30mm)
Tolerance
±5%
Thickness (Max)
0.098" (2.50mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2225Y1000682FCTKnowles Syfer02225Y1000682FCT-ND¥1,747.43400Upgrade
2225Y1000682GCTKnowles Syfer02225Y1000682GCT-ND¥816.80600Upgrade
2225Y2000682FCTKnowles Syfer02225Y2000682FCT-ND¥1,747.43400Upgrade
2225Y2000682GCTKnowles Syfer02225Y2000682GCT-ND¥816.80600Upgrade
2225Y2000682JCTKnowles Syfer02225Y2000682JCT-ND¥498.02800Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
500¥498.02800¥249,014
Manufacturers Standard Package
Unit Price without JCT:¥498.02800
Unit Price with JCT:¥547.83080