2225Y1000334MXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥605.68000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥481.84600
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥605.68000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥481.84600
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥476.52000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥605.68000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥481.84600
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥476.52000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥605.68000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥481.84600
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥476.52000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥605.68000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥481.84600
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥476.52000
Datasheet
0.33 µF ±20% 100V Ceramic Capacitor X7R 2225 (5763 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2225Y1000334MXT

DigiKey Part Number
2225Y1000334MXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2225Y1000334MXT
Description
CAP CER 0.33UF 100V X7R 2225
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.33 µF ±20% 100V Ceramic Capacitor X7R 2225 (5763 Metric)
Datasheet
 Datasheet
EDA/CAD Models
2225Y1000334MXT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
2225 (5763 Metric)
Capacitance
Size / Dimension
0.224" L x 0.248" W (5.70mm x 6.30mm)
Tolerance
±20%
Thickness (Max)
0.098" (2.50mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2225Y1000334JXTKnowles Syfer02225Y1000334JXT-ND¥605.68000Upgrade
2225Y1000334KXTKnowles Syfer02225Y1000334KXT-ND¥481.84600Upgrade
2225Y2000334JXTKnowles Syfer02225Y2000334JXT-ND¥605.68000Upgrade
2225Y2000334KXTKnowles Syfer02225Y2000334KXT-ND¥481.84600Upgrade
2225Y2000334MXTKnowles Syfer02225Y2000334MXT-ND¥476.52000Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
500¥476.52000¥238,260
Manufacturers Standard Package
Unit Price without JCT:¥476.52000
Unit Price with JCT:¥524.17200