2225Y0630824KDT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥8.91158
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥9.86104
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥7.81190
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥14.59820
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥11.54878
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: ¥3.50544
Datasheet
0.82 µF ±10% 63V Ceramic Capacitor X7R 2225 (5763 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2225Y0630824KDT

DigiKey Part Number
2225Y0630824KDT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2225Y0630824KDT
Description
CAP CER 0.82UF 63V X7R 2225
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.82 µF ±10% 63V Ceramic Capacitor X7R 2225 (5763 Metric)
Datasheet
 Datasheet
EDA/CAD Models
2225Y0630824KDT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
2225 (5763 Metric)
Capacitance
Size / Dimension
0.224" L x 0.248" W (5.70mm x 6.30mm)
Tolerance
±10%
Thickness (Max)
0.098" (2.50mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2225Y0630824JDTKnowles Syfer02225Y0630824JDT-ND¥8.91158Upgrade
2225Y1000824JDTKnowles Syfer02225Y1000824JDT-ND¥9.86104Upgrade
2225Y1000824KDTKnowles Syfer02225Y1000824KDT-ND¥7.81190Upgrade
2225Y2000824JDTKnowles Syfer02225Y2000824JDT-ND¥14.59820Upgrade
2225Y2000824KDTKnowles Syfer02225Y2000824KDT-ND¥11.54878Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
500¥1,173.68200¥586,841
Manufacturers Standard Package
Unit Price without JCT:¥1,173.68200
Unit Price with JCT:¥1,291.05020