2225Y0630473KFT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥4,625.72600
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥2,138.84200
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥1,293.12000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥4,625.72600
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥2,138.84200
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥1,293.12000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥1,223.15000
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥970.68400
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥770.57000
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥970.68400
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥770.57000
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥970.68400
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥770.57000
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: ¥1,127.56200
0.047 µF ±10% 63V Ceramic Capacitor C0G, NP0 (1B) 2225 (5763 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2225Y0630473KFT

DigiKey Part Number
2225Y0630473KFT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2225Y0630473KFT
Description
CAP CER 0.047UF 63V C0G/NP0 2225
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 63V Ceramic Capacitor C0G, NP0 (1B) 2225 (5763 Metric)
Datasheet
 Datasheet
EDA/CAD Models
2225Y0630473KFT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
2225 (5763 Metric)
Capacitance
Size / Dimension
0.224" L x 0.248" W (5.70mm x 6.30mm)
Tolerance
±10%
Thickness (Max)
0.098" (2.50mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2225Y0630473FFTKnowles Syfer02225Y0630473FFT-ND¥4,625.72600Upgrade
2225Y0630473GFTKnowles Syfer02225Y0630473GFT-ND¥2,138.84200Upgrade
2225Y0630473JFTKnowles Syfer02225Y0630473JFT-ND¥1,293.12000Upgrade
2225Y1000473FFTKnowles Syfer02225Y1000473FFT-ND¥4,625.72600Upgrade
2225Y1000473GFTKnowles Syfer02225Y1000473GFT-ND¥2,138.84200Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
500¥1,223.15000¥611,575
Manufacturers Standard Package
Unit Price without JCT:¥1,223.15000
Unit Price with JCT:¥1,345.46500