Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent

2225Y0630332JCT | |
|---|---|
DigiKey Part Number | 2225Y0630332JCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2225Y0630332JCT |
Description | CAP CER 3300PF 63V C0G/NP0 2225 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±5% 63V Ceramic Capacitor C0G, NP0 (1B) 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2225Y0630332JCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2225 (5763 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.248" W (5.70mm x 6.30mm) |
Tolerance ±5% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2225Y0630332FCT | Knowles Syfer | 0 | 2225Y0630332FCT-ND | ¥1,554.45000 | Upgrade |
| 2225Y0630332GCT | Knowles Syfer | 0 | 2225Y0630332GCT-ND | ¥727.69400 | Upgrade |
| 2225Y1000332FCT | Knowles Syfer | 0 | 2225Y1000332FCT-ND | ¥1,554.45000 | Upgrade |
| 2225Y1000332GCT | Knowles Syfer | 0 | 2225Y1000332GCT-ND | ¥727.69400 | Upgrade |
| 2225Y1000332JCT | Knowles Syfer | 0 | 2225Y1000332JCT-ND | ¥444.23400 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥444.23400 | ¥222,117 |
| Unit Price without JCT: | ¥444.23400 |
|---|---|
| Unit Price with JCT: | ¥488.65740 |


