Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Parametric Equivalent

2225Y0630154MXT | |
|---|---|
DigiKey Part Number | 2225Y0630154MXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2225Y0630154MXT |
Description | CAP CER 0.15UF 63V X7R 2225 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±20% 63V Ceramic Capacitor X7R 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2225Y0630154MXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2225 (5763 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.248" W (5.70mm x 6.30mm) |
Tolerance ±20% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2225Y0630154JXT | Knowles Syfer | 0 | 2225Y0630154JXT-ND | ¥646.37600 | Upgrade |
| 2225Y0630154KXT | Knowles Syfer | 0 | 2225Y0630154KXT-ND | ¥514.09800 | Upgrade |
| 2225Y1000154JXT | Knowles Syfer | 0 | 2225Y1000154JXT-ND | ¥646.37600 | Upgrade |
| 2225Y1000154KXT | Knowles Syfer | 0 | 2225Y1000154KXT-ND | ¥514.09800 | Upgrade |
| 2225Y1000154MXT | Knowles Syfer | 0 | 2225Y1000154MXT-ND | ¥508.37800 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥508.37800 | ¥254,189 |
| Unit Price without JCT: | ¥508.37800 |
|---|---|
| Unit Price with JCT: | ¥559.21580 |


