2225Y0500824KXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥732.89600
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥732.89600
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥582.55400
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥732.89600
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥582.55400
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥732.89600
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥582.55400
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: ¥1,173.68200
Datasheet
0.82 µF ±10% 50V Ceramic Capacitor X7R 2225 (5763 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2225Y0500824KXT

DigiKey Part Number
2225Y0500824KXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2225Y0500824KXT
Description
CAP CER 0.82UF 50V X7R 2225
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.82 µF ±10% 50V Ceramic Capacitor X7R 2225 (5763 Metric)
Datasheet
 Datasheet
EDA/CAD Models
2225Y0500824KXT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
2225 (5763 Metric)
Capacitance
Size / Dimension
0.224" L x 0.248" W (5.70mm x 6.30mm)
Tolerance
±10%
Thickness (Max)
0.098" (2.50mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2225Y0500824JXTKnowles Syfer02225Y0500824JXT-ND¥732.89600Upgrade
2225Y0630824JXTKnowles Syfer02225Y0630824JXT-ND¥732.89600Upgrade
2225Y0630824KXTKnowles Syfer02225Y0630824KXT-ND¥582.55400Upgrade
2225Y1000824JXTKnowles Syfer02225Y1000824JXT-ND¥732.89600Upgrade
2225Y1000824KXTKnowles Syfer02225Y1000824KXT-ND¥582.55400Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
500¥582.55400¥291,277
Manufacturers Standard Package
Unit Price without JCT:¥582.55400
Unit Price with JCT:¥640.80940