Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent

2225Y0500333JDT | |
|---|---|
DigiKey Part Number | 2225Y0500333JDT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2225Y0500333JDT |
Description | CAP CER 0.033UF 50V X7R 2225 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±5% 50V Ceramic Capacitor X7R 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2225Y0500333JDT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2225 (5763 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.248" W (5.70mm x 6.30mm) |
Tolerance ±5% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2225Y0630333JDT | Knowles Syfer | 0 | 2225Y0630333JDT-ND | ¥894.54000 | Upgrade |
| 2225Y1000333JDT | Knowles Syfer | 0 | 2225Y1000333JDT-ND | ¥894.54000 | Upgrade |
| 2225Y2000333JDT | Knowles Syfer | 0 | 2225Y2000333JDT-ND | ¥894.54000 | Upgrade |
| 2225Y0500333FFT | Knowles Syfer | 0 | 2225Y0500333FFT-ND | ¥3,965.32200 | Similar |
| 2225Y0500333GFT | Knowles Syfer | 0 | 2225Y0500333GFT-ND | ¥1,836.28800 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥894.54000 | ¥447,270 |
| Unit Price without JCT: | ¥894.54000 |
|---|---|
| Unit Price with JCT: | ¥983.99400 |


