
2225Y0500333GCT | |
---|---|
DigiKey Part Number | 2225Y0500333GCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2225Y0500333GCT |
Description | CAP CER 0.033UF 50V C0G/NP0 2225 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±2% 50V Ceramic Capacitor C0G, NP0 (1B) 2225 (5763 Metric) |
cms-datasheet | cms-datasheet |
EDA/CAD Models | 2225Y0500333GCT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2225 (5763 Metric) | |
Size / Dimension | 0.224" L x 0.248" W (5.70mm x 6.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.098" (2.50mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | cms-unit-price | Ext Price |
---|---|---|
500 | ¥953.90800 | ¥476,954 |
Unit Price without JCT: | ¥953.90800 |
---|---|
Unit Price with JCT: | ¥1,049.29880 |