Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent

2225Y0500183FFT | |
|---|---|
DigiKey Part Number | 2225Y0500183FFT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2225Y0500183FFT |
Description | CAP CER 0.018UF 50V C0G/NP0 2225 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.018 µF ±1% 50V Ceramic Capacitor C0G, NP0 (1B) 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2225Y0500183FFT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2225 (5763 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.248" W (5.70mm x 6.30mm) |
Tolerance ±1% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2225Y0630183FFT | Knowles Syfer | 0 | 2225Y0630183FFT-ND | ¥7,770.03000 | Upgrade |
| 2225Y1000183FFT | Knowles Syfer | 0 | 2225Y1000183FFT-ND | ¥7,770.03000 | Upgrade |
| 2225Y2000183FFT | Knowles Syfer | 0 | 2225Y2000183FFT-ND | ¥7,770.03000 | Upgrade |
| 2225Y0500183FCT | Knowles Syfer | 0 | 2225Y0500183FCT-ND | ¥1,870.83800 | Parametric Equivalent |
| 2225Y0500183FKT | Knowles Syfer | 0 | 1608-2225Y0500183FKTTR-ND | ¥2,598.63800 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥7,770.03000 | ¥3,885,015 |
| Unit Price without JCT: | ¥7,770.03000 |
|---|---|
| Unit Price with JCT: | ¥8,547.03300 |



