Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent

2225Y0250820JFT | |
|---|---|
DigiKey Part Number | 2225Y0250820JFT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2225Y0250820JFT |
Description | CAP CER 82PF 25V C0G/NP0 2225 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 82 pF ±5% 25V Ceramic Capacitor C0G, NP0 (1B) 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2225Y0250820JFT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2225 (5763 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.248" W (5.70mm x 6.30mm) |
Tolerance ±5% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2225Y0250820FFT | Knowles Syfer | 0 | 2225Y0250820FFT-ND | ¥2,304.04400 | Upgrade |
| 2225Y0250820GFT | Knowles Syfer | 0 | 2225Y0250820GFT-ND | ¥1,073.33000 | Upgrade |
| 2225Y0500820FFT | Knowles Syfer | 0 | 2225Y0500820FFT-ND | ¥4,693.53000 | Upgrade |
| 2225Y0500820GFT | Knowles Syfer | 0 | 2225Y0500820GFT-ND | ¥2,169.92200 | Upgrade |
| 2225Y0500820JFT | Knowles Syfer | 0 | 2225Y0500820JFT-ND | ¥1,311.71200 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥652.68000 | ¥326,340 |
| Unit Price without JCT: | ¥652.68000 |
|---|---|
| Unit Price with JCT: | ¥717.94800 |


