Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

2225Y0250333KFT | |
|---|---|
DigiKey Part Number | 2225Y0250333KFT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2225Y0250333KFT |
Description | CAP CER 0.033UF 25V C0G/NP0 2225 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 25V Ceramic Capacitor C0G, NP0 (1B) 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2225Y0250333KFT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2225 (5763 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.248" W (5.70mm x 6.30mm) |
Tolerance ±10% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2225Y0250333FFT | Knowles Syfer | 0 | 2225Y0250333FFT-ND | ¥3,965.32200 | Upgrade |
| 2225Y0250333GFT | Knowles Syfer | 0 | 2225Y0250333GFT-ND | ¥1,836.28800 | Upgrade |
| 2225Y0250333JFT | Knowles Syfer | 0 | 2225Y0250333JFT-ND | ¥1,111.48000 | Upgrade |
| 2225Y0500333FFT | Knowles Syfer | 0 | 2225Y0500333FFT-ND | ¥3,965.32200 | Upgrade |
| 2225Y0500333GFT | Knowles Syfer | 0 | 2225Y0500333GFT-ND | ¥1,836.28800 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥1,051.54000 | ¥525,770 |
| Unit Price without JCT: | ¥1,051.54000 |
|---|---|
| Unit Price with JCT: | ¥1,156.69400 |


