Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent

2225Y0250154GCT | |
|---|---|
DigiKey Part Number | 2225Y0250154GCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2225Y0250154GCT |
Description | CAP CER 0.15UF 25V C0G/NP0 2225 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±2% 25V Ceramic Capacitor C0G, NP0 (1B) 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2225Y0250154GCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2225 (5763 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.248" W (5.70mm x 6.30mm) |
Tolerance ±2% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2225Y0250154FCT | Knowles Syfer | 0 | 2225Y0250154FCT-ND | ¥6,326.66000 | Upgrade |
| 2225Y0500154FCT | Knowles Syfer | 0 | 2225Y0500154FCT-ND | ¥6,373.99800 | Upgrade |
| 2225Y0500154GCT | Knowles Syfer | 0 | 2225Y0500154GCT-ND | ¥2,938.52800 | Upgrade |
| 2225Y0630154FCT | Knowles Syfer | 0 | 2225Y0630154FCT-ND | ¥6,373.99800 | Upgrade |
| 2225Y0630154GCT | Knowles Syfer | 0 | 2225Y0630154GCT-ND | ¥2,938.52800 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥2,916.90600 | ¥1,458,453 |
| Unit Price without JCT: | ¥2,916.90600 |
|---|---|
| Unit Price with JCT: | ¥3,208.59660 |


