Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

2225Y0160184JXT | |
|---|---|
DigiKey Part Number | 2225Y0160184JXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2225Y0160184JXT |
Description | CAP CER 0.18UF 16V X7R 2225 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.18 µF ±5% 16V Ceramic Capacitor X7R 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2225Y0160184JXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2225 (5763 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.248" W (5.70mm x 6.30mm) |
Tolerance ±5% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2225Y0250184JXT | Knowles Syfer | 0 | 2225Y0250184JXT-ND | ¥825.51000 | Upgrade |
| 2225Y0500184JXT | Knowles Syfer | 0 | 2225Y0500184JXT-ND | ¥655.17000 | Upgrade |
| 2225Y0630184JXT | Knowles Syfer | 0 | 2225Y0630184JXT-ND | ¥655.17000 | Upgrade |
| 2225Y1000184JXT | Knowles Syfer | 0 | 2225Y1000184JXT-ND | ¥655.17000 | Upgrade |
| 2225Y0160184FCT | Knowles Syfer | 0 | 2225Y0160184FCT-ND | ¥6,161.48800 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥825.51000 | ¥412,755 |
| Unit Price without JCT: | ¥825.51000 |
|---|---|
| Unit Price with JCT: | ¥908.06100 |


