Upgrade
Upgrade
Upgrade
Similar
Similar
Parametric Equivalent

2225J6300821KCT | |
|---|---|
DigiKey Part Number | 2225J6300821KCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2225J6300821KCT |
Description | CAP CER 820PF 630V C0G/NP0 2225 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 820 pF ±10% 630V Ceramic Capacitor C0G, NP0 (1B) 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2225J6300821KCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2225 (5763 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.248" W (5.70mm x 6.30mm) |
Tolerance ±10% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2225J6300821FCT | Knowles Syfer | 0 | 2225J6300821FCT-ND | ¥1,249.41400 | Upgrade |
| 2225J6300821GCT | Knowles Syfer | 0 | 2225J6300821GCT-ND | ¥586.63200 | Upgrade |
| 2225J6300821JCT | Knowles Syfer | 0 | 2225J6300821JCT-ND | ¥358.92200 | Upgrade |
| 2225J6300821JXT | Knowles Syfer | 0 | 2225J6300821JXT-ND | ¥785.85600 | Similar |
| 2225J6300821KXT | Knowles Syfer | 0 | 2225J6300821KXT-ND | ¥624.46000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥339.99600 | ¥169,998 |
| Unit Price without JCT: | ¥339.99600 |
|---|---|
| Unit Price with JCT: | ¥373.99560 |



