Upgrade
Similar
Similar
Similar
Similar
Parametric Equivalent

2225J6300681KXT | |
|---|---|
DigiKey Part Number | 2225J6300681KXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2225J6300681KXT |
Description | CAP CER 680PF 630V X7R 2225 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±10% 630V Ceramic Capacitor X7R 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2225J6300681KXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2225 (5763 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.248" W (5.70mm x 6.30mm) |
Tolerance ±10% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2225J6300681JXT | Knowles Syfer | 0 | 2225J6300681JXT-ND | ¥763.44400 | Upgrade |
| 2225J6300681FCT | Knowles Syfer | 0 | 2225J6300681FCT-ND | ¥1,244.09600 | Similar |
| 2225J6300681GCT | Knowles Syfer | 0 | 2225J6300681GCT-ND | ¥584.17600 | Similar |
| 2225J6300681JCT | Knowles Syfer | 0 | 2225J6300681JCT-ND | ¥357.43800 | Similar |
| 2225J6300681KCT | Knowles Syfer | 0 | 2225J6300681KCT-ND | ¥338.60600 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥606.69800 | ¥303,349 |
| Unit Price without JCT: | ¥606.69800 |
|---|---|
| Unit Price with JCT: | ¥667.36780 |



