Similar
Similar
Similar
Parametric Equivalent

2225J6300391JXT | |
|---|---|
DigiKey Part Number | 2225J6300391JXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2225J6300391JXT |
Description | CAP CER 390PF 630V X7R 2225 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±5% 630V Ceramic Capacitor X7R 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2225J6300391JXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2225 (5763 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.248" W (5.70mm x 6.30mm) |
Tolerance ±5% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2225J6300391FCT | Knowles Syfer | 0 | 2225J6300391FCT-ND | ¥1,238.76000 | Similar |
| 2225J6300391GCT | Knowles Syfer | 0 | 2225J6300391GCT-ND | ¥581.74000 | Similar |
| 2225J6300391JCT | Knowles Syfer | 0 | 2225J6300391JCT-ND | ¥355.96000 | Similar |
| 2225Y6300391JXT | Knowles Syfer | 0 | 2225Y6300391JXT-ND | ¥695.14200 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥695.96800 | ¥347,984 |
| Unit Price without JCT: | ¥695.96800 |
|---|---|
| Unit Price with JCT: | ¥765.56480 |



