2225J6300330JCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥1,233.49200
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥579.23600
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: ¥426.55800
Datasheet
33 pF ±5% 630V Ceramic Capacitor C0G, NP0 (1B) 2225 (5763 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2225J6300330JCT

DigiKey Part Number
2225J6300330JCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2225J6300330JCT
Description
CAP CER 33PF 630V C0G/NP0 2225
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
33 pF ±5% 630V Ceramic Capacitor C0G, NP0 (1B) 2225 (5763 Metric)
Datasheet
 Datasheet
EDA/CAD Models
2225J6300330JCT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
2225 (5763 Metric)
Capacitance
Size / Dimension
0.224" L x 0.248" W (5.70mm x 6.30mm)
Tolerance
±5%
Thickness (Max)
0.098" (2.50mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2225J6300330FCTKnowles Syfer02225J6300330FCT-ND¥1,233.49200Upgrade
2225J6300330GCTKnowles Syfer02225J6300330GCT-ND¥579.23600Upgrade
2225Y6300330JCTKnowles Syfer02225Y6300330JCT-ND¥426.55800Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
500¥354.46000¥177,230
Manufacturers Standard Package
Unit Price without JCT:¥354.46000
Unit Price with JCT:¥389.90600