Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Parametric Equivalent
Similar
Similar

2225J5K00471KCT | |
|---|---|
DigiKey Part Number | 2225J5K00471KCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2225J5K00471KCT |
Description | CAP CER 470PF 5KV C0G/NP0 2225 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 5000V (5kV) Ceramic Capacitor C0G, NP0 (1B) 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2225J5K00471KCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2225 (5763 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.248" W (5.70mm x 6.30mm) |
Tolerance ±10% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2225J5K00471FCT | Knowles Syfer | 0 | 2225J5K00471FCT-ND | ¥7,103.20400 | Upgrade |
| 2225J5K00471GCT | Knowles Syfer | 0 | 2225J5K00471GCT-ND | ¥3,271.70200 | Upgrade |
| 2225J5K00471JCT | Knowles Syfer | 0 | 2225J5K00471JCT-ND | ¥1,971.91600 | Upgrade |
| 2225J5K00471JXT | Knowles Syfer | 0 | 2225J5K00471JXT-ND | ¥718.07400 | Similar |
| 2225J5K00471KXT | Knowles Syfer | 0 | 2225J5K00471KXT-ND | ¥570.77800 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥1,864.61000 | ¥932,305 |
| Unit Price without JCT: | ¥1,864.61000 |
|---|---|
| Unit Price with JCT: | ¥2,051.07100 |




