Upgrade
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2225J5000822KDT | |
|---|---|
DigiKey Part Number | 2225J5000822KDT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2225J5000822KDT |
Description | CAP CER 8200PF 500V X7R 2225 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±10% 500V Ceramic Capacitor X7R 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2225J5000822KDT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2225 (5763 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.248" W (5.70mm x 6.30mm) |
Tolerance ±10% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2225J5000822JDT | Knowles Syfer | 0 | 2225J5000822JDT-ND | ¥916.50600 | Upgrade |
| 2225J5000822FFT | Knowles Syfer | 0 | 2225J5000822FFT-ND | ¥5,020.10200 | Similar |
| 2225J5000822GFT | Knowles Syfer | 0 | 2225J5000822GFT-ND | ¥2,319.38000 | Similar |
| 2225J5000822JFT | Knowles Syfer | 0 | 2225J5000822JFT-ND | ¥1,401.37400 | Similar |
| 2225J5000822KFT | Knowles Syfer | 0 | 2225J5000822KFT-ND | ¥1,325.50000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥727.74400 | ¥363,872 |
| Unit Price without JCT: | ¥727.74400 |
|---|---|
| Unit Price with JCT: | ¥800.51840 |



