Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2225J5000821JDT | |
|---|---|
DigiKey Part Number | 2225J5000821JDT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2225J5000821JDT |
Description | CAP CER 820PF 500V X7R 2225 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 820 pF ±5% 500V Ceramic Capacitor X7R 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2225J5000821JDT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2225 (5763 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.248" W (5.70mm x 6.30mm) |
Tolerance ±5% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2225J5000821FFT | Knowles Syfer | 0 | 2225J5000821FFT-ND | ¥3,058.73000 | Similar |
| 2225J5000821GFT | Knowles Syfer | 0 | 2225J5000821GFT-ND | ¥1,420.30800 | Similar |
| 2225J5000821JFT | Knowles Syfer | 0 | 2225J5000821JFT-ND | ¥861.56000 | Similar |
| 2225J5000821JXT | Knowles Syfer | 0 | 2225J5000821JXT-ND | ¥785.85600 | Parametric Equivalent |
| 2225Y5000821JDT | Knowles Syfer | 0 | 2225Y5000821JDT-ND | ¥985.92000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥986.93400 | ¥493,467 |
| Unit Price without JCT: | ¥986.93400 |
|---|---|
| Unit Price with JCT: | ¥1,085.62740 |



