Upgrade
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2225J5000681KDT | |
|---|---|
DigiKey Part Number | 2225J5000681KDT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2225J5000681KDT |
Description | CAP CER 680PF 500V X7R 2225 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±10% 500V Ceramic Capacitor X7R 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2225J5000681KDT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2225 (5763 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.248" W (5.70mm x 6.30mm) |
Tolerance ±10% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2225J5000681JDT | Knowles Syfer | 0 | 2225J5000681JDT-ND | ¥962.09600 | Upgrade |
| 2225J5000681FFT | Knowles Syfer | 0 | 2225J5000681FFT-ND | ¥3,069.78400 | Similar |
| 2225J5000681GFT | Knowles Syfer | 0 | 2225J5000681GFT-ND | ¥1,425.44200 | Similar |
| 2225J5000681JFT | Knowles Syfer | 0 | 2225J5000681JFT-ND | ¥864.67400 | Similar |
| 2225J5000681KFT | Knowles Syfer | 0 | 2225J5000681KFT-ND | ¥818.22000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥763.80800 | ¥381,904 |
| Unit Price without JCT: | ¥763.80800 |
|---|---|
| Unit Price with JCT: | ¥840.18880 |



