2225J5000390JCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥1,233.49200
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥579.23600
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥1,233.49200
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥579.23600
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥354.46000
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: ¥1,106.78000
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: ¥426.55800
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: ¥1,129.18200
Datasheet
39 pF ±5% 500V Ceramic Capacitor C0G, NP0 (1B) 2225 (5763 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2225J5000390JCT

DigiKey Part Number
2225J5000390JCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2225J5000390JCT
Description
CAP CER 39PF 500V C0G/NP0 2225
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
39 pF ±5% 500V Ceramic Capacitor C0G, NP0 (1B) 2225 (5763 Metric)
Datasheet
 Datasheet
EDA/CAD Models
2225J5000390JCT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
2225 (5763 Metric)
Capacitance
Size / Dimension
0.224" L x 0.248" W (5.70mm x 6.30mm)
Tolerance
±5%
Thickness (Max)
0.098" (2.50mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2225J5000390FCTKnowles Syfer02225J5000390FCT-ND¥1,233.49200Upgrade
2225J5000390GCTKnowles Syfer02225J5000390GCT-ND¥579.23600Upgrade
2225J6300390FCTKnowles Syfer02225J6300390FCT-ND¥1,233.49200Upgrade
2225J6300390GCTKnowles Syfer02225J6300390GCT-ND¥579.23600Upgrade
2225J6300390JCTKnowles Syfer02225J6300390JCT-ND¥354.46000Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
500¥354.46000¥177,230
Manufacturers Standard Package
Unit Price without JCT:¥354.46000
Unit Price with JCT:¥389.90600