Upgrade
Upgrade
Upgrade
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2225J5000223KCT | |
|---|---|
DigiKey Part Number | 2225J5000223KCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2225J5000223KCT |
Description | CAP CER 0.022UF 500V C0G 2225 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 500V Ceramic Capacitor C0G, NP0 (1B) 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2225J5000223KCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2225 (5763 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.248" W (5.70mm x 6.30mm) |
Tolerance ±10% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2225J5000223FCT | Knowles Syfer | 0 | 2225J5000223FCT-ND | ¥1,963.22600 | Upgrade |
| 2225J5000223GCT | Knowles Syfer | 0 | 2225J5000223GCT-ND | ¥916.32400 | Upgrade |
| 2225J5000223JCT | Knowles Syfer | 0 | 2225J5000223JCT-ND | ¥558.07200 | Upgrade |
| 2225J5000223JXT | Knowles Syfer | 0 | 2225J5000223JXT-ND | ¥658.80200 | Similar |
| 2225J5000223KXT | Knowles Syfer | 0 | 2225J5000223KXT-ND | ¥523.91000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥528.35000 | ¥264,175 |
| Unit Price without JCT: | ¥528.35000 |
|---|---|
| Unit Price with JCT: | ¥581.18500 |




