Upgrade
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2225J5000183KXT | |
|---|---|
DigiKey Part Number | 2225J5000183KXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2225J5000183KXT |
Description | CAP CER 0.018UF 500V X7R 2225 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.018 µF ±10% 500V Ceramic Capacitor X7R 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2225J5000183KXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2225 (5763 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.248" W (5.70mm x 6.30mm) |
Tolerance ±10% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2225J5000183JXT | Knowles Syfer | 0 | 2225J5000183JXT-ND | ¥658.80200 | Upgrade |
| 2225J5000183FCT | Knowles Syfer | 0 | 2225J5000183FCT-ND | ¥1,829.24200 | Similar |
| 2225J5000183GCT | Knowles Syfer | 0 | 2225J5000183GCT-ND | ¥854.53000 | Similar |
| 2225J5000183JCT | Knowles Syfer | 0 | 2225J5000183JCT-ND | ¥520.78200 | Similar |
| 2225J5000183KCT | Knowles Syfer | 0 | 2225J5000183KCT-ND | ¥493.10000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥523.91000 | ¥261,955 |
| Unit Price without JCT: | ¥523.91000 |
|---|---|
| Unit Price with JCT: | ¥576.30100 |



