2225J4K00820GCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥3,000.00200
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥3,549.55200
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥1,645.58400
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥3,848.06800
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥1,782.52400
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: ¥1,450.46200
Datasheet
82 pF ±2% 4000V (4kV) Ceramic Capacitor C0G, NP0 (1B) 2225 (5763 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2225J4K00820GCT

DigiKey Part Number
2225J4K00820GCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2225J4K00820GCT
Description
CAP CER 82PF 4KV C0G/NP0 2225
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
82 pF ±2% 4000V (4kV) Ceramic Capacitor C0G, NP0 (1B) 2225 (5763 Metric)
Datasheet
 Datasheet
EDA/CAD Models
2225J4K00820GCT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
2225 (5763 Metric)
Capacitance
Size / Dimension
0.224" L x 0.248" W (5.70mm x 6.30mm)
Tolerance
±2%
Thickness (Max)
0.098" (2.50mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2225J4K00820FCTKnowles Syfer02225J4K00820FCT-ND¥3,000.00200Upgrade
2225J5K00820FCTKnowles Syfer02225J5K00820FCT-ND¥3,549.55200Upgrade
2225J5K00820GCTKnowles Syfer02225J5K00820GCT-ND¥1,645.58400Upgrade
2225J6K00820FCTKnowles Syfer02225J6K00820FCT-ND¥3,848.06800Upgrade
2225J6K00820GCTKnowles Syfer02225J6K00820GCT-ND¥1,782.52400Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
500¥1,393.34400¥696,672
Manufacturers Standard Package
Unit Price without JCT:¥1,393.34400
Unit Price with JCT:¥1,532.67840