Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent

2225J4K00151KCT | |
|---|---|
DigiKey Part Number | 2225J4K00151KCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2225J4K00151KCT |
Description | CAP CER 150PF 4KV C0G/NP0 2225 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±10% 4000V (4kV) Ceramic Capacitor C0G, NP0 (1B) 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2225J4K00151KCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2225 (5763 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.248" W (5.70mm x 6.30mm) |
Tolerance ±10% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2225J4K00151FCT | Knowles Syfer | 0 | 2225J4K00151FCT-ND | ¥3,394.46400 | Upgrade |
| 2225J4K00151GCT | Knowles Syfer | 0 | 2225J4K00151GCT-ND | ¥1,574.44000 | Upgrade |
| 2225J4K00151JCT | Knowles Syfer | 0 | 2225J4K00151JCT-ND | ¥954.21800 | Upgrade |
| 2225J5K00151FCT | Knowles Syfer | 0 | 2225J5K00151FCT-ND | ¥4,604.87000 | Upgrade |
| 2225J5K00151GCT | Knowles Syfer | 0 | 2225J5K00151GCT-ND | ¥2,129.32600 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥902.85600 | ¥451,428 |
| Unit Price without JCT: | ¥902.85600 |
|---|---|
| Unit Price with JCT: | ¥993.14160 |



