2225J2K50102JXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥728.27600
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥852.60200
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥852.60200
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥852.60200
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥1,346.96000
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥631.78400
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥386.21600
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥1,346.96000
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥631.78400
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥386.21600
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: ¥727.45000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ¥230.21200
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ¥437.88100
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ¥389.11700
Datasheet
1000 pF ±5% 2500V (2.5kV) Ceramic Capacitor X7R 2225 (5763 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2225J2K50102JXT

DigiKey Part Number
2225J2K50102JXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2225J2K50102JXT
Description
CAP CER 1000PF 2.5KV X7R 2225
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 2500V (2.5kV) Ceramic Capacitor X7R 2225 (5763 Metric)
Datasheet
 Datasheet
EDA/CAD Models
2225J2K50102JXT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
2225 (5763 Metric)
Capacitance
Size / Dimension
0.224" L x 0.248" W (5.70mm x 6.30mm)
Tolerance
±5%
Thickness (Max)
0.098" (2.50mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2225J3K00102JXTKnowles Syfer02225J3K00102JXT-ND¥728.27600Upgrade
2225J4K00102JXTKnowles Syfer02225J4K00102JXT-ND¥852.60200Upgrade
2225J5K00102JXTKnowles Syfer02225J5K00102JXT-ND¥852.60200Upgrade
2225J6K00102JXTKnowles Syfer02225J6K00102JXT-ND¥852.60200Upgrade
2225J2K50102FCTKnowles Syfer02225J2K50102FCT-ND¥1,346.96000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
500¥728.27600¥364,138
Manufacturers Standard Package
Unit Price without JCT:¥728.27600
Unit Price with JCT:¥801.10360