2225J2K00330FCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥1,280.73600
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥1,280.73600
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥2,868.61200
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥2,963.34200
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥2,399.74600
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: ¥1,545.46200
Datasheet
33 pF ±1% 2000V (2kV) Ceramic Capacitor C0G, NP0 (1B) 2225 (5763 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2225J2K00330FCT

DigiKey Part Number
2225J2K00330FCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2225J2K00330FCT
Description
CAP CER 33PF 2KV C0G/NP0 2225
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
33 pF ±1% 2000V (2kV) Ceramic Capacitor C0G, NP0 (1B) 2225 (5763 Metric)
Datasheet
 Datasheet
EDA/CAD Models
2225J2K00330FCT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
2225 (5763 Metric)
Capacitance
Size / Dimension
0.224" L x 0.248" W (5.70mm x 6.30mm)
Tolerance
±1%
Thickness (Max)
0.098" (2.50mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2225J2K50330FCTKnowles Syfer02225J2K50330FCT-ND¥1,280.73600Upgrade
2225J3K00330FCTKnowles Syfer02225J3K00330FCT-ND¥1,280.73600Upgrade
2225J4K00330FCTKnowles Syfer02225J4K00330FCT-ND¥2,868.61200Upgrade
2225J5K00330FCTKnowles Syfer02225J5K00330FCT-ND¥2,963.34200Upgrade
2225J6K00330FCTKnowles Syfer02225J6K00330FCT-ND¥2,399.74600Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
500¥1,280.73600¥640,368
Manufacturers Standard Package
Unit Price without JCT:¥1,280.73600
Unit Price with JCT:¥1,408.80960