
2225J2K00221GAT | |
|---|---|
DigiKey Part Number | 1608-2225J2K00221GATTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2225J2K00221GAT |
Description | MLC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±2% 2000V (2kV) Ceramic Capacitor C0G, NP0 (1B) 2225 (5763 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2225 (5763 Metric) |
Tolerance ±2% | Size / Dimension 0.224" L x 0.248" W (5.70mm x 6.30mm) |
Voltage - Rated | Thickness (Max) 0.098" (2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥1,428.59800 | ¥714,299 |
| Unit Price without JCT: | ¥1,428.59800 |
|---|---|
| Unit Price with JCT: | ¥1,571.45780 |

