Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent

2225J2K00121GCT | |
|---|---|
DigiKey Part Number | 2225J2K00121GCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2225J2K00121GCT |
Description | CAP CER 120PF 2KV C0G/NP0 2225 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 120 pF ±2% 2000V (2kV) Ceramic Capacitor C0G, NP0 (1B) 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2225J2K00121GCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2225 (5763 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.248" W (5.70mm x 6.30mm) |
Tolerance ±2% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2225J2K00121FCT | Knowles Syfer | 0 | 2225J2K00121FCT-ND | ¥1,320.90000 | Upgrade |
| 2225J2K50121FCT | Knowles Syfer | 0 | 2225J2K50121FCT-ND | ¥1,320.90000 | Upgrade |
| 2225J2K50121GCT | Knowles Syfer | 0 | 2225J2K50121GCT-ND | ¥619.74000 | Upgrade |
| 2225J3K00121FCT | Knowles Syfer | 0 | 2225J3K00121FCT-ND | ¥1,320.90000 | Upgrade |
| 2225J3K00121GCT | Knowles Syfer | 0 | 2225J3K00121GCT-ND | ¥619.74000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥619.74000 | ¥309,870 |
| Unit Price without JCT: | ¥619.74000 |
|---|---|
| Unit Price with JCT: | ¥681.71400 |



