2225J2500822FCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥1,391.00600
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥1,391.00600
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: ¥5,020.10200
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: ¥1,761.89000
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: ¥5,100.33000
Datasheet
8200 pF ±1% 250V Ceramic Capacitor C0G, NP0 (1B) 2225 (5763 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2225J2500822FCT

DigiKey Part Number
2225J2500822FCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2225J2500822FCT
Description
CAP CER 8200PF 250V C0G/NP0 2225
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
8200 pF ±1% 250V Ceramic Capacitor C0G, NP0 (1B) 2225 (5763 Metric)
Datasheet
 Datasheet
EDA/CAD Models
2225J2500822FCT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
2225 (5763 Metric)
Capacitance
Size / Dimension
0.224" L x 0.248" W (5.70mm x 6.30mm)
Tolerance
±1%
Thickness (Max)
0.098" (2.50mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2225J5000822FCTKnowles Syfer02225J5000822FCT-ND¥1,391.00600Upgrade
2225J6300822FCTKnowles Syfer02225J6300822FCT-ND¥1,391.00600Upgrade
2225J2500822FFTKnowles Syfer02225J2500822FFT-ND¥5,020.10200Parametric Equivalent
2225Y2500822FCTKnowles Syfer02225Y2500822FCT-ND¥1,761.89000Parametric Equivalent
2225Y2500822FFTKnowles Syfer02225Y2500822FFT-ND¥5,100.33000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
500¥1,505.71200¥752,856
Manufacturers Standard Package
Unit Price without JCT:¥1,505.71200
Unit Price with JCT:¥1,656.28320