2225J2500394KDT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥1,232.99000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥1,393.23000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥1,104.41000
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: ¥433.35200
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: ¥977.05800
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: ¥486.26000
Datasheet
0.39 µF ±10% 250V Ceramic Capacitor X7R 2225 (5763 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2225J2500394KDT

DigiKey Part Number
2225J2500394KDT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2225J2500394KDT
Description
CAP CER 0.39UF 250V X7R 2225
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.39 µF ±10% 250V Ceramic Capacitor X7R 2225 (5763 Metric)
Datasheet
 Datasheet
EDA/CAD Models
2225J2500394KDT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
2225 (5763 Metric)
Capacitance
Size / Dimension
0.224" L x 0.248" W (5.70mm x 6.30mm)
Tolerance
±10%
Thickness (Max)
0.098" (2.50mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2225J2500394JDTKnowles Syfer02225J2500394JDT-ND¥1,232.99000Upgrade
2225J5000394JDTKnowles Syfer02225J5000394JDT-ND¥1,393.23000Upgrade
2225J5000394KDTKnowles Syfer02225J5000394KDT-ND¥1,104.41000Upgrade
2225J2500394KXTKnowles Syfer02225J2500394KXT-ND¥433.35200Parametric Equivalent
2225Y2500394KDTKnowles Syfer02225Y2500394KDT-ND¥977.05800Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
500¥977.82200¥488,911
Manufacturers Standard Package
Unit Price without JCT:¥977.82200
Unit Price with JCT:¥1,075.60420