Parametric Equivalent

2225J2500273GKT | |
|---|---|
DigiKey Part Number | 1608-2225J2500273GKTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2225J2500273GKT |
Description | MLC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.027 µF ±2% 250V Ceramic Capacitor C0G, NP0 (1B) 2225 (5763 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2225 (5763 Metric) |
Tolerance ±2% | Size / Dimension 0.224" L x 0.248" W (5.70mm x 6.30mm) |
Voltage - Rated | Thickness (Max) 0.098" (2.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2225Y2500273GKT | Knowles Syfer | 0 | 1608-2225Y2500273GKTTR-ND | ¥1,273.77000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥1,132.60800 | ¥566,304 |
| Unit Price without JCT: | ¥1,132.60800 |
|---|---|
| Unit Price with JCT: | ¥1,245.86880 |

