Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2225J2500223GFT | |
|---|---|
DigiKey Part Number | 2225J2500223GFT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2225J2500223GFT |
Description | CAP CER 0.022UF 250V C0G 2225 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±2% 250V Ceramic Capacitor C0G, NP0 (1B) 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2225J2500223GFT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2225 (5763 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.248" W (5.70mm x 6.30mm) |
Tolerance ±2% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2225J2500223FFT | Knowles Syfer | 0 | 2225J2500223FFT-ND | ¥4,491.27600 | Upgrade |
| 2225J5000223FFT | Knowles Syfer | 0 | 2225J5000223FFT-ND | ¥8,655.86600 | Upgrade |
| 2225J5000223GFT | Knowles Syfer | 0 | 2225J5000223GFT-ND | ¥3,980.39800 | Upgrade |
| 2225J2500223GCT | Knowles Syfer | 0 | 2225J2500223GCT-ND | ¥790.86400 | Parametric Equivalent |
| 2225Y2500223GCT | Knowles Syfer | 0 | 2225Y2500223GCT-ND | ¥909.27200 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥2,077.25400 | ¥1,038,627 |
| Unit Price without JCT: | ¥2,077.25400 |
|---|---|
| Unit Price with JCT: | ¥2,284.97940 |



