Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2225J2500121JFT | |
|---|---|
DigiKey Part Number | 2225J2500121JFT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2225J2500121JFT |
Description | CAP CER 120PF 250V C0G/NP0 2225 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 120 pF ±5% 250V Ceramic Capacitor C0G, NP0 (1B) 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2225J2500121JFT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2225 (5763 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.248" W (5.70mm x 6.30mm) |
Tolerance ±5% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2225J2500121FFT | Knowles Syfer | 0 | 2225J2500121FFT-ND | ¥4,383.92600 | Upgrade |
| 2225J2500121GFT | Knowles Syfer | 0 | 2225J2500121GFT-ND | ¥2,028.10600 | Upgrade |
| 2225J5000121FFT | Knowles Syfer | 0 | 2225J5000121FFT-ND | ¥4,383.92600 | Upgrade |
| 2225J5000121GFT | Knowles Syfer | 0 | 2225J5000121GFT-ND | ¥2,028.10600 | Upgrade |
| 2225J5000121JFT | Knowles Syfer | 0 | 2225J5000121JFT-ND | ¥1,226.64600 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥1,226.64600 | ¥613,323 |
| Unit Price without JCT: | ¥1,226.64600 |
|---|---|
| Unit Price with JCT: | ¥1,349.31060 |



