2225J2000680FFT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥4,391.21200
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥4,391.21200
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: ¥1,233.49200
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: ¥1,491.24600
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: ¥4,472.49400
Datasheet
68 pF ±1% 200V Ceramic Capacitor C0G, NP0 (1B) 2225 (5763 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2225J2000680FFT

DigiKey Part Number
2225J2000680FFT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2225J2000680FFT
Description
CAP CER 68PF 200V C0G/NP0 2225
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
68 pF ±1% 200V Ceramic Capacitor C0G, NP0 (1B) 2225 (5763 Metric)
Datasheet
 Datasheet
EDA/CAD Models
2225J2000680FFT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
2225 (5763 Metric)
Capacitance
Size / Dimension
0.224" L x 0.248" W (5.70mm x 6.30mm)
Tolerance
±1%
Thickness (Max)
0.098" (2.50mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2225J2500680FFTKnowles Syfer02225J2500680FFT-ND¥4,391.21200Upgrade
2225J5000680FFTKnowles Syfer02225J5000680FFT-ND¥4,391.21200Upgrade
2225J2000680FCTKnowles Syfer02225J2000680FCT-ND¥1,233.49200Parametric Equivalent
2225Y2000680FCTKnowles Syfer02225Y2000680FCT-ND¥1,491.24600Parametric Equivalent
2225Y2000680FFTKnowles Syfer02225Y2000680FFT-ND¥4,472.49400Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
500¥4,391.21200¥2,195,606
Manufacturers Standard Package
Unit Price without JCT:¥4,391.21200
Unit Price with JCT:¥4,830.33320