2225J2000274KDT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥1,071.39800
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥1,071.39800
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥850.18600
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥1,176.75000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥933.41400
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: ¥424.47400
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: ¥849.36400
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: ¥477.43200
Datasheet
0.27 µF ±10% 200V Ceramic Capacitor X7R 2225 (5763 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2225J2000274KDT

DigiKey Part Number
2225J2000274KDT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2225J2000274KDT
Description
CAP CER 0.27UF 200V X7R 2225
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.27 µF ±10% 200V Ceramic Capacitor X7R 2225 (5763 Metric)
Datasheet
 Datasheet
EDA/CAD Models
2225J2000274KDT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
2225 (5763 Metric)
Capacitance
Size / Dimension
0.224" L x 0.248" W (5.70mm x 6.30mm)
Tolerance
±10%
Thickness (Max)
0.098" (2.50mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2225J2000274JDTKnowles Syfer02225J2000274JDT-ND¥1,071.39800Upgrade
2225J2500274JDTKnowles Syfer02225J2500274JDT-ND¥1,071.39800Upgrade
2225J2500274KDTKnowles Syfer02225J2500274KDT-ND¥850.18600Upgrade
2225J5000274JDTKnowles Syfer02225J5000274JDT-ND¥1,176.75000Upgrade
2225J5000274KDTKnowles Syfer02225J5000274KDT-ND¥933.41400Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
500¥850.18600¥425,093
Manufacturers Standard Package
Unit Price without JCT:¥850.18600
Unit Price with JCT:¥935.20460