2225J2000120GFT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥3,368.65200
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥3,368.65200
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥1,562.58000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥3,368.65200
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥1,562.58000
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: ¥579.23600
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: ¥698.49400
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: ¥1,635.06400
Datasheet
12 pF ±2% 200V Ceramic Capacitor C0G, NP0 (1B) 2225 (5763 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2225J2000120GFT

DigiKey Part Number
2225J2000120GFT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2225J2000120GFT
Description
CAP CER 12PF 200V C0G/NP0 2225
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
12 pF ±2% 200V Ceramic Capacitor C0G, NP0 (1B) 2225 (5763 Metric)
Datasheet
 Datasheet
EDA/CAD Models
2225J2000120GFT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
2225 (5763 Metric)
Capacitance
Size / Dimension
0.224" L x 0.248" W (5.70mm x 6.30mm)
Tolerance
±2%
Thickness (Max)
0.098" (2.50mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2225J2000120FFTKnowles Syfer02225J2000120FFT-ND¥3,368.65200Upgrade
2225J2500120FFTKnowles Syfer02225J2500120FFT-ND¥3,368.65200Upgrade
2225J2500120GFTKnowles Syfer02225J2500120GFT-ND¥1,562.58000Upgrade
2225J5000120FFTKnowles Syfer02225J5000120FFT-ND¥3,368.65200Upgrade
2225J5000120GFTKnowles Syfer02225J5000120GFT-ND¥1,562.58000Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
500¥1,562.58000¥781,290
Manufacturers Standard Package
Unit Price without JCT:¥1,562.58000
Unit Price with JCT:¥1,718.83800