Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Upgrade

2225J1K50821FCT | |
|---|---|
DigiKey Part Number | 2225J1K50821FCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2225J1K50821FCT |
Description | CAP CER 820PF 1.5KV C0G/NP0 2225 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 820 pF ±1% 1500V (1.5kV) Ceramic Capacitor C0G, NP0 (1B) 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2225J1K50821FCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2225 (5763 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.248" W (5.70mm x 6.30mm) |
Tolerance ±1% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2225J2K00821FCT | Knowles Syfer | 0 | 2225J2K00821FCT-ND | ¥1,327.51000 | Upgrade |
| 2225J2K50821FCT | Knowles Syfer | 0 | 2225J2K50821FCT-ND | ¥1,327.51000 | Upgrade |
| 2225J3K00821FCT | Knowles Syfer | 0 | 2225J3K00821FCT-ND | ¥1,327.51000 | Upgrade |
| 2225J4K00821FCT | Knowles Syfer | 0 | 2225J4K00821FCT-ND | ¥1,862.54200 | Upgrade |
| 2225J1K50821FAT | Knowles Syfer | 0 | 1608-2225J1K50821FATTR-ND | ¥4,182.24400 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥1,327.51000 | ¥663,755 |
| Unit Price without JCT: | ¥1,327.51000 |
|---|---|
| Unit Price with JCT: | ¥1,460.26100 |





