Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent

2225J1K20820FCT | |
|---|---|
DigiKey Part Number | 2225J1K20820FCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2225J1K20820FCT |
Description | CAP CER 82PF 1.2KV C0G/NP0 2225 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 82 pF ±1% 1200V (1.2kV) Ceramic Capacitor C0G, NP0 (1B) 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2225J1K20820FCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2225 (5763 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.248" W (5.70mm x 6.30mm) |
Tolerance ±1% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2225J1K50820FCT | Knowles Syfer | 0 | 2225J1K50820FCT-ND | ¥1,305.84600 | Upgrade |
| 2225J2K00820FCT | Knowles Syfer | 0 | 2225J2K00820FCT-ND | ¥1,305.84600 | Upgrade |
| 2225J2K50820FCT | Knowles Syfer | 0 | 2225J2K50820FCT-ND | ¥1,305.84600 | Upgrade |
| 2225J3K00820FCT | Knowles Syfer | 0 | 2225J3K00820FCT-ND | ¥1,305.84600 | Upgrade |
| 2225J4K00820FCT | Knowles Syfer | 0 | 2225J4K00820FCT-ND | ¥3,000.00200 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥1,305.84600 | ¥652,923 |
| Unit Price without JCT: | ¥1,305.84600 |
|---|---|
| Unit Price with JCT: | ¥1,436.43060 |



